
The DX4R005JJ7R1500 is a 5-position unshielded surface mount receptacle from JAE Electronics. It features a current rating of 1.8A and a voltage rating of 30V. The receptacle is designed for use in applications with operating temperatures ranging from -30°C to 80°C. The DX4R005JJ7R1500 is RoHS compliant and available in a package quantity of 1500 units, packaged in tape and reel. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the JAE Electronics DX4R005JJ7R1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics DX4R005JJ7R1500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Edge, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | DX4 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DX4R005JJ7R1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.