This 5-position receptacle connector features a copper alloy contact material with gold plating and a current rating of 1.8A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The connector is RoHS compliant and available in a tape and reel packaging with 1800 pieces per reel.
Sign in to ask questions about the JAE Electronics DX4R205JJAR1800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics DX4R205JJAR1800 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Receptacle |
| Insulation Color | Grey |
| Mating Cycles | 10000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | DX4 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DX4R205JJAR1800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.