
CONN SSL RCPT HSG 2POS 3MM CRIMP
Sign in to ask questions about the JAE Electronics ES3S002SZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics ES3S002SZA technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Receptacle |
| Housing Color | Black |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES3 |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ES3S002SZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
