This 8-position edge mount connector from JAE Electronics features a nylon, glass, and polyamide actuator with a copper alloy contact and gold plating. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is rated for 50V and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is designed for 20 mating cycles and is available in a bulk packaging option.
JAE Electronics FA5B008HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5B008HP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.