This 8-position edge mount connector features a current rating of 800mA and a voltage rating of 50V. It operates within a temperature range of -40°C to 85°C and meets the flammability rating of UL94 V-0. The connector is RoHS compliant and features a termination of solder. It is available in a package quantity of 3000 and is packaged in tape and reel.
JAE Electronics FA5B008HP2R3000 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Number of Positions | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5B008HP2R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.