
JAE Electronics FA5B024HP3 technical specifications.
| Contact Location | Bottom |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Number of Positions | 24 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5B024HP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.