The FA5B030HP2 is a 30-position edge mount I/O connector from JAE Electronics. It features a black housing with a gold contact plating and a copper alloy contact material. The connector is made from nylon, glass, and polyamide with a white actuator. It has a flammability rating of UL94 V-0 and is RoHS compliant. The FA5B030HP2 can withstand 20 mating cycles and operates between -40°C and 85°C.
JAE Electronics FA5B030HP2 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5B030HP2 to view detailed technical specifications.
No datasheet is available for this part.