
40-position, 0.5mm pitch FPC connector with bottom contact location. Features gold-plated copper alloy contacts, a white nylon/glass/polyamide actuator, and a black housing. Rated for 50V and 85°C max operating temperature, with a 0.8A current rating and 20 mating cycles. This SMD mount connector is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
JAE Electronics FA5B040HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.