0.5mm pitch, 10-position, single-row FFC/FPC connector featuring a right-angle, surface-mount design. This female connector offers a 50V voltage rating and 800mA current rating, with gold and tin plated copper alloy contacts. Constructed with a black nylon, glass, and polyamide actuator and black resin insulation, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Designed for 20 mating cycles, this RoHS compliant component is supplied in tray packaging.
JAE Electronics FA5S010HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.