
0.5mm pitch, 20-position, single-row FFC/FPC connector for PCB to FPC applications. Features a right-angle, surface mount termination with a white Nylon, Glass, Polyamide actuator and black Resin housing. Rated for 50V and 85°C max operating temperature, with a 0.5mm pitch and 20 mating cycles. Contacts are Copper Alloy with Gold/Tin plating, offering 800mA current rating and UL94 V-0 flammability. RoHS compliant.
Sign in to ask questions about the JAE Electronics FA5S020HP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FA5S020HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5S020HP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
