
24-position, 0.5mm pitch FFC/FPC board connector with a right-angle, surface mount orientation. Features a hinged actuator in white Nylon, Glass, Polyamide for secure mating. Contacts are copper alloy with gold and tin plating, rated for 800mA and 50V. Operates within a -40°C to 85°C temperature range and offers 20 mating cycles. RoHS compliant with UL94 V-0 flammability rating.
Sign in to ask questions about the JAE Electronics FA5S024HP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FA5S024HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Resin |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5S024HP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
