
FFC & FPC Connectors 0.5MM FPC R/A
JAE Electronics FA5S030HE1 technical specifications.
| Contact Location | Bottom |
| Contact Plating | Tin |
| Current Rating | 800mA |
| Number of Positions | 30 |
| Package Quantity | 100 |
| Pitch | 0.5mm |
| Series | FA5 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics FA5S030HE1 to view detailed technical specifications.
No datasheet is available for this part.