
0.5mm pitch, 30-position, right-angle FFC/FPC connector for PCB to FPC applications. Features a surface mount termination with gold and tin plated copper alloy contacts. Rated for 50V and 85°C maximum operating temperature, with a current rating of 800mA. Housing and actuator are black and white respectively, constructed from Nylon, Glass, and Polyamide. This RoHS compliant component offers 20 mating cycles and a UL94 V-0 flammability rating.
Sign in to ask questions about the JAE Electronics FA5S030HP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FA5S030HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5S030HP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.