FFC & FPC Connectors 0.5MM FPC R/A
JAE Electronics FA5S040HE1 technical specifications.
| Contact Location | Bottom |
| Contact Plating | Tin |
| Current Rating | 800mA |
| Number of Positions | 40 |
| Package Quantity | 100 |
| Pitch | 0.5mm |
| Series | FA5 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics FA5S040HE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.