Right-angle PCB plug connector for board-to-FPC applications, featuring a 0.5mm pitch and 45 positions. This surface-mount component offers a current rating of 800mA and a voltage rating of 50V (250V AC), with gold and tin contact plating on a copper alloy base. Constructed with a white nylon, glass, polyamide actuator and black resin insulation, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for 20 mating cycles, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the JAE Electronics FA5S045HP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FA5S045HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5S045HP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.