The FA5S045HP1R3000 is a 45-position surface mount connector from JAE Electronics. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made with copper alloy contacts plated with gold and has a flammability rating of UL94 V-0. It is available in a package quantity of 3000 and is RoHS compliant.
JAE Electronics FA5S045HP1R3000 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5S045HP1R3000 to view detailed technical specifications.
No datasheet is available for this part.
