
Right-angle, board-to-FPC PCB plug connector featuring 50 positions and 50 contacts with a 0.5mm pitch. This female connector utilizes copper alloy contacts with gold and tin plating, rated for 800mA current and 50V voltage. Constructed with a black nylon, glass, polyamide actuator and black housing, it offers a surface mount termination and a mating cycle of 20. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is designed for efficient and reliable interconnectivity.
Sign in to ask questions about the JAE Electronics FA5S050HP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FA5S050HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5S050HP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.