
Low-profile FFC/FPC connector with a 0.3mm pitch, featuring 15 positions and 15 contacts. This female, surface-mount connector utilizes gold-plated copper alloy contacts for reliable termination via solder. It operates within a temperature range of -40°C to 85°C, with a current rating of 350mA and a voltage rating of 50V. The white housing and black polyphenylene actuator are UL94 V-0 rated for flammability, and the component is lead-free and RoHS compliant.
JAE Electronics FF02S15SV1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Color | White |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | FF02S |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF02S15SV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
