
FFC & FPC Connectors 17P Lo-Pro FPC Fine Pitch .3mm
JAE Electronics FF02S17SV1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FF02S |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF02S17SV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.