
27-position, 1-row FFC/FPC connector with a 0.3mm pitch. Features a low-profile design with a surface mount termination and solder wire/cable type. Constructed with a polyphenylene actuator and copper alloy contacts plated in gold, offering a 35A current rating and 50V voltage rating. Operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability rating. This lead-free, RoHS compliant component is designed for straight wire/cable connections.
JAE Electronics FF02S27SV1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Color | White |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | FF02S |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF02S27SV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
