This 80-position surface mount connector features a voltage rating of 50V and is designed for operation between -40°C and 85°C. The connector is available in packs of 2000 and is suitable for use in a variety of applications. The contact material is copper alloy with a gold plating, and the housing color is white. The actuator is made of nylon, glass, and polyamide, and the mating cycles are limited to 20.
JAE Electronics FF0380SV1-R2000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | White |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FF03 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF0380SV1-R2000 to view detailed technical specifications.
No datasheet is available for this part.