This 71-position surface mount connector features a voltage rating of 50V and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and has a termination method of solder. The connector is designed for high reliability, with a flammability rating of UL94 V-0 and a high number of mating cycles at 20.
Checking distributor stock and pricing after the page loads.
JAE Electronics FF0871SA1-R3000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 71 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FF08 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.