81-position, right-angle FPC connector with 0.20mm pitch. Features gold-plated copper alloy contacts, a black plastic actuator, and a beige housing. Rated for 50V, 20 mating cycles, and operates between -40°C and 85°C. Surface mount termination with solder, UL94 V-0 flammability rating, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
JAE Electronics FF0881SA1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 81 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | FF08 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.