The FF0881SA1-R3000 is an 81-position surface mount connector from JAE Electronics. It features a voltage rating of 50V and a current rating of 300mA. The connector is designed to operate within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging. The connector's actuator is made of plastic and features a black color, while the contact material is copper alloy with a gold plating. It has a flammability rating of UL94 V-0 and can withstand 20 mating cycles.
Checking distributor stock and pricing after the page loads.
JAE Electronics FF0881SA1-R3000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 81 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FF08 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.