FFC & FPC Connectors 45P LIF FPC 0.2MM
Checking distributor stock and pricing after the page loads.
JAE Electronics FG2S045JA1 technical specifications.
| Actuator Material | Resin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | FG2 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |