FFC & FPC Connectors 45P LIF FPC 0.2MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics FG2S045JA1R3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FG2S045JA1R3000 technical specifications.
| Actuator Material | Resin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | FG2 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FG2S045JA1R3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.