3-position female socket connector with a 1.25mm pitch. Features copper alloy and bronze contacts with gold plating, offering a 1A current rating and 0.04 Ohm resistance. Designed for crimp termination of 28-32AWG wire, operating within a -40°C to 80°C temperature range. This RoHS compliant component is supplied on tape and reel.
JAE Electronics FI-C3-A1-15000 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-C3-A1-15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
