CONN PLUG 44POS SOLDER GOLD
JAE Electronics FI-D44C2-E technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin, Coaxial |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FI-D |
| Wire/Cable Gauge | 40AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-D44C2-E to view detailed technical specifications.
No datasheet is available for this part.