JAE Electronics FI-D44C2-SH-BE-8000 technical specifications.
| Number of Positions | 44 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FI-D |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-D44C2-SH-BE-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.