
JAE Electronics FI-E30H technical specifications.
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FI-E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-E30H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.