CONN PLUG 1MM 30POS CABLE CRIMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics FI-E30HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FI-E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-E30HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.