
CONN RCPT 1MM 30POS R/A SMD GOLD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics FI-E30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 46 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FI-E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-E30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
