
Headers & Wire Housings 30P Cable side 0.5mm Shell
JAE Electronics FI-G30C2-SH-B2-8000 technical specifications.
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FI-G |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-G30C2-SH-B2-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.