
This 20-position rectangular connector features a 1-row configuration with a 0.016inch pitch and gold-plated contacts. It is designed for free-hanging mounting and is available in a tray packaging format with 150 pieces per package. The connector is compliant with RoHS regulations and is suitable for use in a variety of applications. The wire gauge range is between 42AWG and 44AWG, and the contact plating is gold. The connector is part of the FI-J series from JAE Electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics FI-J20C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FI-J20C5 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FI-J |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-J20C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.