This 20-position rectangular connector features a black housing with gold-plated contacts. It is designed for free hanging mount applications and is available in quantities of 3000. The connector has a pitch of 0.016inch and is compatible with wire gauges ranging from 42AWG to 44AWG. It meets the requirements of the RoHS directive and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics FI-J20C5-T3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FI-J20C5-T3000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FI-J |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-J20C5-T3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.