JAE Electronics FI-J30C5 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FI-J |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-J30C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.