CONN PLUG 35POS SOLDER 42-44AWG
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 224 |
| Packaging | Tray |
| Pitch | 0.016inch |
| RoHS Compliant | No |
| Series | FI-J |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| RoHS | Not Compliant |