
JAE Electronics FI-J35S-VF15N technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FI-J |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-J35S-VF15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
