
35-position, single-row surface mount receptacle with a 0.016-inch pitch. Features gold-plated copper alloy contacts for superior conductivity and durability. Designed for 50V voltage rating and 300mA current rating, operating within a -40°C to 85°C temperature range. Insulation material is black plastic with a UL94 V-0 flammability rating. Packaged on tape and reel for efficient automated assembly.
JAE Electronics FI-J35S-VF15N-R3000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Mated Stacking Heights | 1.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | No |
| Series | FI-J |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Gauge | -42AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics FI-J35S-VF15N-R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
