This 40-position wire housing is designed for free-hanging applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is made from copper alloy with a gold plating and is RoHS compliant. The housing is available in a 120-pack quantity, packaged in a tray. It is rated for use with wire gauges between 42AWG and 44AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics FI-J40C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FI-J40C5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FI-J |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-J40C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.