
RECPTL, 0.4MM, MICRO-COAX, 30WAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics FI-JH30S-HF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | FI-JH |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-JH30S-HF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
