This 40-position female coaxial socket is designed for surface mount applications with a mated stacking height of 1.08mm. It features a gold-plated contact finish and is made from copper alloy. The socket is UL94 V-0 rated for flammability and is available in a cut tape packaging format.
JAE Electronics FI-JP40S-VF10-R300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket, Coaxial |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Mated Stacking Heights | 1.08mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.01inch |
| RoHS Compliant | No |
| Series | FI-JP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics FI-JP40S-VF10-R300 to view detailed technical specifications.
No datasheet is available for this part.