The FI-JW50C coaxial connector is a 50-position, free-hanging connector with a black color and gold contact plating. It features a male pin contact type and is designed for use with ribbon wire or cable. The connector is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The FI-JW50C has a pitch of 0.012 inch and supports wire gauges from 42AWG to 44AWG.
Sign in to ask questions about the JAE Electronics FI-JW50C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FI-JW50C technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin, Coaxial |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FI-JW |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-JW50C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.