
Headers & Wire Housings 0.25mm PITCH FINE WIRE COAX 50P PLUG
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Male Pin, Coaxial |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | FI-JZ |
| Wire Gauge (Max) | 46AWG |
| Wire Gauge (Min) | 44AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
