JAE Electronics FI-NXB40SL-HF10-R3000 technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Board |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | FI-NX |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-NXB40SL-HF10-R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
