20-position, 1-row, 1.25mm pitch board edge connector with male pin contacts. Features gold-plated copper alloy contacts for reliable mating, a beige polymer insulation, and a shielded, surface mount design. Rated for 1A current and 200V voltage, operating between -40°C and 80°C. This lead-free, RoHS-compliant component offers UL94 V-0 flammability.
JAE Electronics FI-SEB20P-HFE technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Location | Side |
| Contact Material | Tin, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-SEB20P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.