
JAE Electronics FI-SEB20P-HFE-E3000 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Series | FI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-SEB20P-HFE-E3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
