15-position, 2-row FFC/FPC connector with a 0.049-inch pitch, featuring right-angle SMT mounting and gold-plated copper alloy male pin contacts. Designed for LCD compatibility, this connector offers a 200V voltage rating and operates within a -40°C to 80°C temperature range. The black glass insulator has a UL94 V-0 flammability rating, and the component is supplied in tape and reel packaging, with 1500 units per package.
JAE Electronics FI-W15P-HFE-E1500 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.094inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.055inch |
| Series | FI |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-W15P-HFE-E1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.