COVER SHELL 1.0MM 30POS COAX
Sign in to ask questions about the JAE Electronics FI-X30C2EL-SH02-7000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics FI-X30C2EL-SH02-7000 technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | FI-X |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30C2EL-SH02-7000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.