
The FI-XB30SL-HF10-R3000 is a 30-position edge mount female socket connector with a beige plastic insulation and gold-plated contacts. It features a shielded design and is rated for operation between -40°C and 80°C. The connector is RoHS compliant and is available in a tape and reel packaging format with a 0.039inch pitch. It is designed for use in general applications and is manufactured by JAE Electronics.
JAE Electronics FI-XB30SL-HF10-R3000 technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board, Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-XB30SL-HF10-R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
